+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,0/2/15

Transformer: encapsulated; 1VA; 230VAC; 15V; 15V; 33mA; 33mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,0/2/15
TME Symbol:
VB1.0/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
33mA
Secondary winding current 2
33mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
32.8x27.8x22.3mm
Gross weight72.3 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,0/2/15
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 EURGross price for quantities from 1 pcs - 4.63 EUR
Net price for quantities from 5 pcs - 4.48 EURGross price for quantities from 5 pcs - 4.48 EUR
Net price for quantities from 15 pcs - 4.31 EURGross price for quantities from 15 pcs - 4.31 EUR
Net price for quantities from 30 pcs - 4.17 EURGross price for quantities from 30 pcs - 4.17 EUR
Packaging method by the manufacturer:
Tube = 15 pcs