+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 2,3/2/15

Transformer: encapsulated; 2.3VA; 230VAC; 15V; 15V; 77mA; 77mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,3/2/15
TME Symbol:
VB2.3/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
77mA
Secondary winding current 2
77mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.8x32.8x29.8mm
Gross weight110.18 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,3/2/15
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.55 EURGross price for quantities from 1 pcs - 5.55 EUR
Packaging method by the manufacturer:
Tube = 15 pcs