+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 2,8/1/6

Transformer: encapsulated; 2.8VA; 230VAC; 6V; 467mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,8/1/6
TME Symbol:
VB2.8/1/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
467mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
32.3x27.3x34mm
Gross weight137.02 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,8/1/6
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 100 pcs - 6.30 USDGross price for quantities from 100 pcs - 6.30 USD