+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB 2,8/2/12

Transformer: encapsulated; 2.8VA; 230VAC; 12V; 12V; 117mA; 117mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,8/2/12
TME Symbol:
VB2.8/2/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
117mA
Secondary winding current 2
117mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.3x32.3x34mm
Gross weight137.7 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,8/2/12
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.69 GBPGross price for quantities from 1 pcs - 4.69 GBP
Net price for quantities from 5 pcs - 4.53 GBPGross price for quantities from 5 pcs - 4.53 GBP
Net price for quantities from 10 pcs - 4.38 GBPGross price for quantities from 10 pcs - 4.38 GBP
Net price for quantities from 20 pcs - 4.22 GBPGross price for quantities from 20 pcs - 4.22 GBP