+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 2,8/2/9

Transformer: encapsulated; 2.8VA; 230VAC; 9V; 9V; 156mA; 156mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,8/2/9
TME Symbol:
VB2.8/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
156mA
Secondary winding current 2
156mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.3x32.3x34mm
Gross weight136.92 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,8/2/9
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.60 EURGross price for quantities from 1 pcs - 5.60 EUR
Net price for quantities from 5 pcs - 5.41 EURGross price for quantities from 5 pcs - 5.41 EUR
Net price for quantities from 10 pcs - 5.23 EURGross price for quantities from 10 pcs - 5.23 EUR
Net price for quantities from 20 pcs - 5.04 EURGross price for quantities from 20 pcs - 5.04 EUR