+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 3,2/1/6

Transformer: encapsulated; 3.2VA; 230VAC; 6V; 533mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 3,2/1/6
TME Symbol:
VB3.2/1/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
533mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
35x41x30.8mm
Gross weight174.62 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 3,2/1/6
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.88 EURGross price for quantities from 1 pcs - 5.88 EUR
Net price for quantities from 5 pcs - 5.69 EURGross price for quantities from 5 pcs - 5.69 EUR
Net price for quantities from 10 pcs - 5.50 EURGross price for quantities from 10 pcs - 5.50 EUR
Net price for quantities from 20 pcs - 5.29 EURGross price for quantities from 20 pcs - 5.29 EUR