+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 3,2/1/9

Transformer: encapsulated; 3.2VA; 230VAC; 9V; 355mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 3,2/1/9
TME Symbol:
VB3.2/1/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
355mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
41x35x30.8mm
Gross weight174.4 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 3,2/1/9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 20 pcs - 5.92 USDGross price for quantities from 20 pcs - 5.92 USD