+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BLOCK | |
Type of transformer | encapsulated | |
Power | 3.2VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 15V | |
Secondary voltage 2 | 15V | |
Secondary winding current 1 | 106mA | |
Secondary winding current 2 | 106mA | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | UL 5085-1 | |
Manufacturer series | VB | |
Insulation class | B | |
Body dimensions | 35x41x30.8mm |