+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDS1022I

PC connected oscilloscope; 25MHz; Ch: 2; 5kpts; 100Msps; 400V; 8bit


Manufacturer: OWON

Manufacturer part number:
VDS1022I
TME Symbol:
VDS1022I

Specification

Manufacturer
OWON
Type of oscilloscope
PC connected oscilloscope
Band
25MHz
Number of channels
2
Memory record length
5kpts
Sampling
100Msps
Max. input voltage
400V
Trigger
alternate, falling-edge, pulse, rising-edge, slope, video signal
Trigger modes
automatic, normal, single
Input coupling
AC, DC, GND
Vertical resolution
8bit
Dimensions
170x120x18mm
Interface
USB 2.0
Input impedance
1MΩ/10pF
Rise time
≤14ns
Input sensitivity
5mV/div...5V/div
Measuring instrument features
mathematical functions: addition, subtraction, division, multiplication and FFT
Support
SCPI
Standard equipment
  • case
  • mains cable
  • power supply
  • probe adjust
  • test probe x2
  • USB cable
  • user's manual
Supply voltage
  • 5V DC
Gross weight717.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes OWON,
*
VDS1022I
18 in TME stock
Net price for quantities from 1 pcs - 97.95 GBPGross price for quantities from 1 pcs - 97.95 GBP
Net price for quantities from 3 pcs - 86.91 GBPGross price for quantities from 3 pcs - 86.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.