+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VK001021

Distribution box; M8; PIN: 3; socket; 30VDC; 1.5A; VK; IP67; IN: 4


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK001021
TME Symbol:
VK001021

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
distribution box
Thread
M8
Number of pins
3
Connector
socket
Max. operating voltage
30V DC
Max. operating current
1.5A
Manufacturer series
VK
IP rating
IP67
Number of inputs
4
Number of outputs
1
Kind of output connector
M12-plug 12pin
Indication
LED
Operating temperature
-25...70°C
Gross weight100 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK001021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.18 EURGross price for quantities from 1 pcs - 58.18 EUR