+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VOR2121B8T

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 140mA; 1-phase


Manufacturer: VISHAY

Manufacturer part number:
VOR2121B8T
TME Symbol:
VOR2121B8T

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
140mA
Relay variant
1-phase
On-state resistance
12Ω
Mounting
SMT
Case
SMD8
Operate time
0.2ms
Release time
30µs
Insulation voltage
5.3kV
Switched voltage
max. 400V
Operating temperature
-40...100°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VOR2121B8T
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.14 USDGross price for quantities from 1000 pcs - 3.14 USD