+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOR2142B8

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 100mA; 1-phase

Manufacturer: VISHAY

Manufacturer part number:
VOR2142B8
TME Symbol:
VOR2142B8

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.1A
Relay variant
1-phase
On-state resistance
22Ω
Mounting
SMT
Case
SMD8
Operate time
130µs
Release time
50µs
Insulation voltage
5.3kV
Switched voltage
max. 400V
Operating temperature
-40...100°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VOR2142B8
0 in TME stock
Net price for quantities from 2000 pcs - 2.95 EURGross price for quantities from 2000 pcs - 2.95 EUR
No. of pieces (Multiplicity: 2 000)