+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH2-0083-R

Transformer: impulse; -40÷125°C; 8.3uH; 159mΩ; ±20%; 950mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH2-0083-R
TME Symbol:
VPH2-0083-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
8.3µH
Coil resistance
159mΩ
Tolerance
±20%
Operating current
0.95A
Gross weight5.167 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH2-0083-R
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 4.26 EURGross price for quantities from 300 pcs - 4.26 EUR
Net price for quantities from 600 pcs - 4.11 EURGross price for quantities from 600 pcs - 4.11 EUR
Net price for quantities from 900 pcs - 4.01 EURGross price for quantities from 900 pcs - 4.01 EUR
Net price for quantities from 15000 pcs - 3.48 EURGross price for quantities from 15000 pcs - 3.48 EUR