+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPH2-0116-R

Transformer: impulse; -40÷125°C; 11.6uH; 159mΩ; ±20%; 950mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VPH2-0116-R
TME Symbol:
VPH2-0116-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
11.6µH
Coil resistance
159mΩ
Tolerance
±20%
Operating current
0.95A
Gross weight3.621 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VPH2-0116-R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.24 EURGross price for quantities from 1 pcs - 4.24 EUR
Net price for quantities from 10 pcs - 3.53 EURGross price for quantities from 10 pcs - 3.53 EUR
Net price for quantities from 50 pcs - 3.19 EURGross price for quantities from 50 pcs - 3.19 EUR
Net price for quantities from 100 pcs - 3.05 EURGross price for quantities from 100 pcs - 3.05 EUR
Net price for quantities from 300 pcs - 2.84 EURGross price for quantities from 300 pcs - 2.84 EUR
Net price for quantities from 600 pcs - 2.71 EURGross price for quantities from 600 pcs - 2.71 EUR
Net price for quantities from 900 pcs - 2.63 EURGross price for quantities from 900 pcs - 2.63 EUR
Net price for quantities from 1500 pcs - 2.57 EURGross price for quantities from 1500 pcs - 2.57 EUR
Net price for quantities from 2100 pcs - 2.52 EURGross price for quantities from 2100 pcs - 2.52 EUR
Net price for quantities from 15000 pcs - 2.41 EURGross price for quantities from 15000 pcs - 2.41 EUR
Packaging method by the manufacturer:Reel = 300 pcs