+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.25-B-M5

Knob; Ø: 25mm; Int.thread: M5; 10mm; technopolymer PA; VTT

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.25-B-M5
TME Symbol:
VTT.25-B-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M5
Thread length
10mm
Body material
technopolymer PA
Body colour
black
Boss material
brass
Manufacturer series
VTT
Gross weight6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.25-B-M5
0 in TME stock
Net price for quantities from 1 pcs - 1.24 GBPGross price for quantities from 1 pcs - 1.24 GBP
Net price for quantities from 5 pcs - 1.09 GBPGross price for quantities from 5 pcs - 1.09 GBP
Net price for quantities from 10 pcs - 0.98 GBPGross price for quantities from 10 pcs - 0.98 GBP
No. of pieces (Multiplicity: 1)