+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 32mm | |
External thread | M8 | |
Thread length | 25mm | |
Body material | technopolymer PA | |
Body colour | black | |
Manufacturer series | VTT |