+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.32-SST-M8

Knob; Ø: 32mm; Int.thread: M8; 10mm; technopolymer PA; VTT

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.32-SST-M8
TME Symbol:
VTT.32-SST-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M8
Thread length
10mm
Body material
technopolymer PA
Body colour
black
Boss material
stainless steel
Manufacturer series
VTT
Gross weight14 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.32-SST-M8
0 in TME stock
Net price for quantities from 1 pcs - 5.99 GBPGross price for quantities from 1 pcs - 5.99 GBP
Net price for quantities from 5 pcs - 5.29 GBPGross price for quantities from 5 pcs - 5.29 GBP
Net price for quantities from 10 pcs - 4.76 GBPGross price for quantities from 10 pcs - 4.76 GBP
No. of pieces (Multiplicity: 1)