+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.40-B-M6

Knob; Ø: 40mm; Int.thread: M6; 12mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.40-B-M6
TME Symbol:
VTT.40-B-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M6
Thread length
12mm
Body material
technopolymer PA
Body colour
black
Boss material
brass
Manufacturer series
VTT
Gross weight24 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.40-B-M6
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.