+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.50-P-M8X25

Knob; Ø: 50mm; Ext.thread: M8; 25mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.50-P-M8X25
TME Symbol:
VTT.50-P-M8X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
External thread
M8
Thread length
25mm
Body material
technopolymer PA
Body colour
black
Manufacturer series
VTT
Gross weight53 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.50-P-M8X25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD