+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.50-SST-M8

Knob; Ø: 50mm; Int.thread: M8; 15mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.50-SST-M8
TME Symbol:
VTT.50-SST-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M8
Thread length
15mm
Body material
technopolymer PA
Body colour
black
Boss material
stainless steel
Manufacturer series
VTT
Gross weight42 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.50-SST-M8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD