+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE75-06NO7

Bridge rectifier: three-phase; Urmax: 600V; If: 86A; Ifsm: 215A


Manufacturer: IXYS

Manufacturer part number:
VUE75-06NO7
TME Symbol:
VUE75-06NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
86A
Max. forward impulse current
215A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.57V
Case
ECO-PAC 1
Mechanical mounting
screw
Technology
FRED
Gross weight16.9 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE75-06NO7
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.35 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 5 pcs - 18.20 USDGross price for quantities from 5 pcs - 18.20 USD
Net price for quantities from 10 pcs - 16.45 USDGross price for quantities from 10 pcs - 16.45 USD
Net price for quantities from 25 pcs - 15.47 USDGross price for quantities from 25 pcs - 15.47 USD
Packaging method by the manufacturer:Cardboard = 25 pcs