+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE75-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 74A; Ifsm: 200A


Manufacturer: IXYS

Manufacturer part number:
VUE75-12NO7
TME Symbol:
VUE75-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
74A
Max. forward impulse current
200A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
2.71V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Technology
FRED
Gross weight16.86 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE75-12NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.20 EURGross price for quantities from 1 pcs - 26.20 EUR
Net price for quantities from 10 pcs - 20.20 EURGross price for quantities from 10 pcs - 20.20 EUR
Net price for quantities from 25 pcs - 19.31 EURGross price for quantities from 25 pcs - 19.31 EUR
Net price for quantities from 50 pcs - 18.60 EURGross price for quantities from 50 pcs - 18.60 EUR
Net price for quantities from 500 pcs - 17.71 EURGross price for quantities from 500 pcs - 17.71 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs