+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO122-08NO7

Bridge rectifier: three-phase; Urmax: 800V; If: 125A; Ifsm: 1kA


Manufacturer: IXYS

Manufacturer part number:
VUO122-08NO7
TME Symbol:
VUO122-08NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
125A
Max. forward impulse current
1kA
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.13V
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO122-08NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.49 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 3 pcs - 32.80 USDGross price for quantities from 3 pcs - 32.80 USD
Net price for quantities from 10 pcs - 28.99 USDGross price for quantities from 10 pcs - 28.99 USD
Net price for quantities from 25 pcs - 26.08 USDGross price for quantities from 25 pcs - 26.08 USD