+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO190-18NO7

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 240A; Ifsm: 2.8kA


Manufacturer: IXYS

Manufacturer part number:
VUO190-18NO7
TME Symbol:
VUO190-18NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
240A
Max. forward impulse current
2.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.36V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Gross weight317.7 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO190-18NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 100.03 USDGross price for quantities from 1 pcs - 100.03 USD
Net price for quantities from 5 pcs - 94.44 USDGross price for quantities from 5 pcs - 94.44 USD
Net price for quantities from 10 pcs - 91.13 USDGross price for quantities from 10 pcs - 91.13 USD
Packaging method by the manufacturer:Cardboard = 5 pcs