+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO34-16NO1

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 45A; Ifsm: 300A


Manufacturer: IXYS

Manufacturer part number:
VUO34-16NO1
TME Symbol:
VUO34-16NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
45A
Max. forward impulse current
0.3kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.13V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO34-16NO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.06 EURGross price for quantities from 1 pcs - 36.06 EUR
Net price for quantities from 5 pcs - 33.17 EURGross price for quantities from 5 pcs - 33.17 EUR
Net price for quantities from 10 pcs - 30.73 EURGross price for quantities from 10 pcs - 30.73 EUR
Net price for quantities from 24 pcs - 27.04 EURGross price for quantities from 24 pcs - 27.04 EUR
Net price for quantities from 50 pcs - 24.31 EURGross price for quantities from 50 pcs - 24.31 EUR
Net price for quantities from 72 pcs - 23.25 EURGross price for quantities from 72 pcs - 23.25 EUR
Net price for quantities from 100 pcs - 22.81 EURGross price for quantities from 100 pcs - 22.81 EUR
Net price for quantities from 120 pcs - 22.54 EURGross price for quantities from 120 pcs - 22.54 EUR