+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO52-16NO1

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 60A; Ifsm: 350A


Manufacturer: IXYS

Manufacturer part number:
VUO52-16NO1
TME Symbol:
VUO52-16NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
60A
Max. forward impulse current
350A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
0.83V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight36.58 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO52-16NO1
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.95 EURGross price for quantities from 1 pcs - 35.95 EUR
Net price for quantities from 10 pcs - 31.01 EURGross price for quantities from 10 pcs - 31.01 EUR
Net price for quantities from 24 pcs - 25.68 EURGross price for quantities from 24 pcs - 25.68 EUR
Net price for quantities from 120 pcs - 24.24 EURGross price for quantities from 120 pcs - 24.24 EUR
Packaging method by the manufacturer:Tray = 24 pcs