+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO52-18NO1

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 60A; Ifsm: 350A


Manufacturer: IXYS

Manufacturer part number:
VUO52-18NO1
TME Symbol:
VUO52-18NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
60A
Max. forward impulse current
350A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.13V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO52-18NO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.78 USDGross price for quantities from 1 pcs - 44.78 USD
Net price for quantities from 3 pcs - 40.29 USDGross price for quantities from 3 pcs - 40.29 USD
Net price for quantities from 10 pcs - 35.58 USDGross price for quantities from 10 pcs - 35.58 USD
Net price for quantities from 24 pcs - 31.99 USDGross price for quantities from 24 pcs - 31.99 USD