+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO68-08NO7

Bridge rectifier: three-phase; Urmax: 800V; If: 70A; Ifsm: 300A; THT


Manufacturer: IXYS

Manufacturer part number:
VUO68-08NO7
TME Symbol:
VUO68-08NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
70A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.15V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Gross weight16.583 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO68-08NO7
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.08 EURGross price for quantities from 1 pcs - 17.08 EUR
Net price for quantities from 10 pcs - 11.18 EURGross price for quantities from 10 pcs - 11.18 EUR
Net price for quantities from 25 pcs - 10.60 EURGross price for quantities from 25 pcs - 10.60 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs