+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO82-18NO7

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 90A; Ifsm: 750A


Manufacturer: IXYS

Manufacturer part number:
VUO82-18NO7
TME Symbol:
VUO82-18NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
90A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.08V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Gross weight175.8 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO82-18NO7
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.31 EURGross price for quantities from 1 pcs - 43.31 EUR
Net price for quantities from 3 pcs - 39.81 EURGross price for quantities from 3 pcs - 39.81 EUR
Net price for quantities from 10 pcs - 38.51 EURGross price for quantities from 10 pcs - 38.51 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs