+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO84-16NO7

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 90A; Ifsm: 750A


Manufacturer: IXYS

Manufacturer part number:
VUO84-16NO7
TME Symbol:
VUO84-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
90A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.08V
Leads
M5 screws
Case
PWS-D flat
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO84-16NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.16 USDGross price for quantities from 1 pcs - 54.16 USD
Net price for quantities from 3 pcs - 48.78 USDGross price for quantities from 3 pcs - 48.78 USD
Net price for quantities from 10 pcs - 43.05 USDGross price for quantities from 10 pcs - 43.05 USD