+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO86-14NO7

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 90A; Ifsm: 550A


Manufacturer: IXYS

Manufacturer part number:
VUO86-14NO7
TME Symbol:
VUO86-14NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
90A
Max. forward impulse current
0.55kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.14V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO86-14NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 3 pcs - 12.12 USDGross price for quantities from 3 pcs - 12.12 USD
Net price for quantities from 10 pcs - 10.68 USDGross price for quantities from 10 pcs - 10.68 USD
Net price for quantities from 25 pcs - 9.60 USDGross price for quantities from 25 pcs - 9.60 USD