+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX0151A3

Microswitch SNAP ACTION; 0.1A/125VAC; with lever (with roller)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX0151A3

Alternative designations: VX010057B

TME Symbol:
VX-015-1A3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
0.59N
Terminal pitch
6.5mm
Contact material
gold
Button shape
convex, rectangular
Gross weight6.47 g
Certificates
EAN code4536854133817
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX0151A3
75 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 20 pcs - 3.81 USDGross price for quantities from 20 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.50 USDGross price for quantities from 50 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 200 pcs - 3.11 USDGross price for quantities from 200 pcs - 3.11 USD
Net price for quantities from 300 pcs - 3.01 USDGross price for quantities from 300 pcs - 3.01 USD
Net price for quantities from 400 pcs - 2.94 USDGross price for quantities from 400 pcs - 2.94 USD
Net price for quantities from 500 pcs - 2.90 USDGross price for quantities from 500 pcs - 2.90 USD
Net price for quantities from 2000 pcs - 2.67 USDGross price for quantities from 2000 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs