+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VX-53-1A3

Microswitch SNAP ACTION; 5A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX-53-1A3
TME Symbol:
VX-53-1A3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
0.2N
Lever length
53mm
Electrical life
500000 cycles
Gross weight6.89 g
Certificates
EAN code4536854134579
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX-53-1A3
465 in TME stock
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 2.68 EUR
Net price for quantities from 100 pcs - 2.37 EURGross price for quantities from 100 pcs - 2.37 EUR
Net price for quantities from 500 pcs - 2.24 EURGross price for quantities from 500 pcs - 2.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs