+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ASCON TECNOLOGIC
Manufacturer | ASCON TECNOLOGIC | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -50...150°C | |
Kind of temperature sensor | NTC, PTC | |
Kind of output 1 | SPDT | |
Regulation for output 1 | ON-OFF | |
Mounting | for wall mounting | |
Manufacturer series | W09 | |
Output 1 electrical parameters | 250V AC / 8A | |
The programming method | foil keypad | |
Kind of display used | LED | |
Operating temperature | 0...50°C |