+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5200

IC: Ethernet controller; SPI; QFN48; 3.3VDC; Ch: 8; -40÷85°C


Manufacturer: WIZNET

Manufacturer part number:
W5200
TME Symbol:
W5200

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Interface
SPI
Case
QFN48
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
8
TX/RX buffer size
32 kB
Part status
Not recommended for new designs
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight0.199 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W5200
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
Net price for quantities from 100 pcs - 5.45 USDGross price for quantities from 100 pcs - 5.45 USD
Net price for quantities from 200 pcs - 5.11 USDGross price for quantities from 200 pcs - 5.11 USD
Net price for quantities from 400 pcs - 4.79 USDGross price for quantities from 400 pcs - 4.79 USD
Net price for quantities from 2000 pcs - 4.73 USDGross price for quantities from 2000 pcs - 4.73 USD