+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5500

IC: Ethernet controller; SPI; LQFP48; 3.3VDC; Ch: 8; -40÷85°C


Manufacturer: WIZNET

Manufacturer part number:
W5500
TME Symbol:
W5500

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Interface
SPI
Case
LQFP48
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
8
TX/RX buffer size
32 kB
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight0.248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W5500
14256 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 10 pcs - 2.47 EURGross price for quantities from 10 pcs - 2.47 EUR
Net price for quantities from 25 pcs - 2.26 EURGross price for quantities from 25 pcs - 2.26 EUR
Net price for quantities from 50 pcs - 2.12 EURGross price for quantities from 50 pcs - 2.12 EUR
Net price for quantities from 100 pcs - 1.98 EURGross price for quantities from 100 pcs - 1.98 EUR
Net price for quantities from 125 pcs - 1.95 EURGross price for quantities from 125 pcs - 1.95 EUR
Net price for quantities from 250 pcs - 1.88 EURGross price for quantities from 250 pcs - 1.88 EUR
Net price for quantities from 500 pcs - 1.83 EURGross price for quantities from 500 pcs - 1.83 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs