+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W7500

IC: Ethernet controller; ADC,I2C x2,MII,SPI x2,SWD,UART x3


Manufacturer: WIZNET

Manufacturer part number:
W7500
TME Symbol:
W7500

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Case
TQFP64
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
8
Max. frequency
48MHz
Kind of architecture
Cortex M0
Kind of core
32-bit
Number of inputs/outputs
53
Number of 32bit timers
4
Program memory
128kB
Memory
48kB SRAM
Operating temperature
-40...85°C
Interface
  • ADC
  • I2C x2
  • MII
  • SPI x2
  • SWD
  • UART x3
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • MAC
  • TCP/IP
Gross weight0.204 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W7500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Packaging method by the manufacturer:
Reel = 250 pcs