+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4012-AE

Automation module: digital output; -25÷70°C; IN: 4; 80x148x25mm


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4012-AE
TME Symbol:
WISE-4012-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital output
Operating temperature
-25...70°C
Number of inputs
4
Mounting
for DIN rail mounting
Communictions protocol
DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
Kind of input
0...1V, 0...5V, 0...10V, 0...20mA, 0...150mV, 0...500mV, -1V...1V, -5V...5V, -10...+10V, -20mA...20mA, -150mV...150mV, -500mV...500mV
Dimensions
80x148x25mm
Number of digital outputs
2
Gross weight180.97 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4012-AE
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.97 EURGross price for quantities from 1 pcs - 161.97 EUR