+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4060/LAN-B

Automation module: digital input; -40÷70°C; IN: 0÷20mA,4÷20mA


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4060/LAN-B
TME Symbol:
WISE-4060/LAN-B

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input
Operating temperature
-40...70°C
Mounting
for DIN rail mounting
Communictions protocol
DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP
Kind of input
0...20mA, 4...20mA
Dimensions
80x98x25mm
Number of digital inputs
4
Kind of output
relay x4
Gross weight170.1 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4060/LAN-B
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 164.14 USDGross price for quantities from 1 pcs - 164.14 USD