+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ100SR

Module: Ethernet; 3.3VDC; UART; 2mm; pin header x2


Manufacturer: WIZNET

Manufacturer part number:
WIZ100SR
TME Symbol:
WIZ100SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, DHCP, DNS, ICMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
UART
Contacts pitch
2mm
Connection
pin header x2
Operating temperature
0...80°C
Supply voltage
  • 3.3V DC
Associated circuits
  • 8051
  • W5100
Gross weight8.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ100SR
161 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.15 EURGross price for quantities from 1 pcs - 24.15 EUR
Net price for quantities from 3 pcs - 23.44 EURGross price for quantities from 3 pcs - 23.44 EUR
Net price for quantities from 10 pcs - 22.09 EURGross price for quantities from 10 pcs - 22.09 EUR
Net price for quantities from 36 pcs - 21.65 EURGross price for quantities from 36 pcs - 21.65 EUR
Packaging method by the manufacturer:Cardboard = 36 pcs