+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ140SR

Module: Ethernet; 3.3VDC; UART x4; 2.54mm; pin header


Manufacturer: WIZNET

Manufacturer part number:
WIZ140SR
TME Symbol:
WIZ140SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, TCP, UDP
Interface
UART x4
Contacts pitch
2.54mm
Connection
pin header
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Associated circuits
  • ARM Cortex M3
  • W5300
Gross weight12.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ140SR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.51 USDGross price for quantities from 1 pcs - 43.51 USD
Net price for quantities from 3 pcs - 41.30 USDGross price for quantities from 3 pcs - 41.30 USD
Net price for quantities from 10 pcs - 39.41 USDGross price for quantities from 10 pcs - 39.41 USD
Net price for quantities from 60 pcs - 37.90 USDGross price for quantities from 60 pcs - 37.90 USD
Packaging method by the manufacturer:Cardboard = 15 pcsCardboard = 60 pcs