+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ830MJ

Module: Ethernet; Comp: W5300; 3.3VDC; parallel; 2.54mm


Manufacturer: WIZNET

Manufacturer part number:
WIZ830MJ
TME Symbol:
WIZ830MJ

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5300
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
parallel
Contacts pitch
2.54mm
Connection
pin header, RJ45
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Gross weight16.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ830MJ
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.86 EURGross price for quantities from 1 pcs - 24.86 EUR
Net price for quantities from 5 pcs - 23.19 EURGross price for quantities from 5 pcs - 23.19 EUR
Net price for quantities from 10 pcs - 21.84 EURGross price for quantities from 10 pcs - 21.84 EUR
Net price for quantities from 18 pcs - 20.59 EURGross price for quantities from 18 pcs - 20.59 EUR
Net price for quantities from 108 pcs - 18.74 EURGross price for quantities from 108 pcs - 18.74 EUR
Packaging method by the manufacturer:Cardboard = 18 pcs