+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WY24J11TI1

Connector: circular; plug; male; PIN: 11; IP65; WY24; 9÷10.5mm; 500V


Manufacturer: WEIPU

Manufacturer part number:
WY24J11TI1
TME Symbol:
WY24J11TI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
11
IP rating
IP65
Manufacturer series
WY24
Cable external diameter
9...10.5mm
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, internal bayonet
Contact plating
gold-plated
Case
size 24
Spatial orientation
straight
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY24J11TI1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.53 EURGross price for quantities from 1 pcs - 9.53 EUR
Net price for quantities from 10 pcs - 7.62 EURGross price for quantities from 10 pcs - 7.62 EUR
Net price for quantities from 50 pcs - 6.87 EURGross price for quantities from 50 pcs - 6.87 EUR
Net price for quantities from 100 pcs - 6.11 EURGross price for quantities from 100 pcs - 6.11 EUR
Net price for quantities from 500 pcs - 5.52 EURGross price for quantities from 500 pcs - 5.52 EUR