+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-2023-21

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; L: 21mm

Manufacturer: IGUS

Manufacturer part number:
XFM-2023-21
TME Symbol:
XFM-2023-21

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
21mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
30mm
Gross weight3.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-2023-21
21 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 25 pcs - 7.49 USDGross price for quantities from 25 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs