+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKA20420

Relay: solid state; Ucntrl: 6÷30VDC; 3A; 12÷275VAC; XKA; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
XKA20420
TME Symbol:
XKA20420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
6...30V DC
Max. operating current
3A
Switched voltage
12...275V AC
Manufacturer series
XKA
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight37.7 g
Certificates
EAN code3760283307995
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKA20420
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.35 EURGross price for quantities from 1 pcs - 54.35 EUR
Net price for quantities from 5 pcs - 43.70 EURGross price for quantities from 5 pcs - 43.70 EUR
Net price for quantities from 10 pcs - 40.97 EURGross price for quantities from 10 pcs - 40.97 EUR
Net price for quantities from 22 pcs - 38.24 EURGross price for quantities from 22 pcs - 38.24 EUR
Packaging method by the manufacturer:Cardboard = 22 pcs