+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XKA70420

Relay: solid state; Ucntrl: 15÷30VAC,15÷30VDC; 6.5A; 12÷275VAC


Manufacturer: CELDUC

Manufacturer part number:
XKA70420
TME Symbol:
XKA70420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
15...30V AC, 15...30V DC
Max. operating current
6.5A
Switched voltage
12...275V AC
Manufacturer series
XKA
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight37.85 g
Certificates
EAN code3760283307957
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKA70420
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.76 EURGross price for quantities from 1 pcs - 57.76 EUR
Net price for quantities from 5 pcs - 46.44 EURGross price for quantities from 5 pcs - 46.44 EUR
Net price for quantities from 10 pcs - 43.54 EURGross price for quantities from 10 pcs - 43.54 EUR
Net price for quantities from 22 pcs - 40.64 EURGross price for quantities from 22 pcs - 40.64 EUR