+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

XKA70440

Relay: solid state; Ucntrl: 12÷30VDC; 5A; 12÷440VAC; XKA; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
XKA70440
TME Symbol:
XKA70440

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
5A
Switched voltage
12...440V AC
Manufacturer series
XKA
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight43.87 g
Certificates
EAN code3760283307940
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKA70440
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.19 EURGross price for quantities from 1 pcs - 64.19 EUR
Net price for quantities from 5 pcs - 51.60 EURGross price for quantities from 5 pcs - 51.60 EUR
Net price for quantities from 10 pcs - 48.39 EURGross price for quantities from 10 pcs - 48.39 EUR
Net price for quantities from 50 pcs - 45.16 EURGross price for quantities from 50 pcs - 45.16 EUR