+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL10A-3000/5A

Transformer: current; Iin: 3kA; Iout: 5A; 0.5@max30VA,1@max60VA


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL10A-3000/5A
TME Symbol:
XL10A-3000/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL10A
Input current
3kA
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 30VA, 1 @max 60VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
225x50x206mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Gross weight650 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL10A-3000/5A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 124.33 EURGross price for quantities from 1 pcs - 124.33 EUR
Net price for quantities from 3 pcs - 118.83 EURGross price for quantities from 3 pcs - 118.83 EUR
Net price for quantities from 5 pcs - 110.17 EURGross price for quantities from 5 pcs - 110.17 EUR