+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CROMPTON / TE CONNECTIVITY
Manufacturer | CROMPTON / TE CONNECTIVITY | |
Type of Transformer | current | |
Manufacturer series | XL2C | |
Input current | 75A | |
Output current | 5A | |
Mounting | for DIN rail mounting (optional), screw | |
Accuracy class | 1 @max 1VA | |
Internal diameter | 26mm | |
Operating frequency | 50...60Hz | |
Dimensions (a x b x c) | 50x31x70mm | |
Operating temperature | -20...45°C | |
Conform to the norm | BS 3839 EN 60044-1 EN 61869-1 | |
Related items | XL-DRBRK-2, XL-KIT-002 |