+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL3C-500/5A

Transformer: current; Iin: 500A; Iout: 5A; [email protected],1@max15VA


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL3C-500/5A
TME Symbol:
XL3C-500/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL3C
Input current
500A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 12.5VA, 1 @max 15VA
Internal diameter
30.5mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
62x40x78mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-3, XL-KIT-003
Gross weight360 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL3C-500/5A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.45 USDGross price for quantities from 1 pcs - 32.45 USD
Net price for quantities from 3 pcs - 30.41 USDGross price for quantities from 3 pcs - 30.41 USD
Net price for quantities from 5 pcs - 28.38 USDGross price for quantities from 5 pcs - 28.38 USD